This 16-pin dual-in-line package (DIP) logic circuit from Texas Instruments is designed to operate within a temperature range of -55°C to 125°C. It can handle supply voltages between 4.5V and 5.5V, with a nominal voltage of 5V. The device is compliant with MIL-STD-883 screening level and features a terminal position of dual. Its dimensions are 7.62mm in width and 19.43mm in length.
Texas Instruments 93L38DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 93L |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 93L38DMQB to view detailed technical specifications.
No datasheet is available for this part.