This 16-pin dual function logic IC is designed for operation within a temperature range of -55°C to 125°C. It is a 5V, 5.5V, and 4.5V logic IC with a JEDEC package code of R-GDFP-F16. The IC is screened to MIL-STD-883 standards and features a terminal position of dual. The device measures 6.604mm in width and 9.6645mm in length.
Texas Instruments 93L38FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 93L |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 93L38FMQB to view detailed technical specifications.
No datasheet is available for this part.