Texas Instruments 9403ALMQB technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.43 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 1.76 |
| Seated Plane Height (mm) | 1.76 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Logic Function | FIFO Register |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 9403ALMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.