
The SN65HVD72DRBR is a half-duplex transceiver from Texas Instruments with a data rate of 250Kbps and an operating supply voltage of 3.3V. It can handle an output current of up to 60mA and has a propagation delay of 1us. The device is packaged in a SON package and is RoHS compliant. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 120mW.
Texas Instruments SN65HVD72DRBR technical specifications.
| Package/Case | SON |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Number of Drivers | 1 |
| Number of I/Os | 2 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1us |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD72DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
