
Dual channel analog circuit, surface mountable in a 24-pin SOIC package. Features a 2MHz bandwidth and 2MHz gain bandwidth product. Operates with a minimum dual supply voltage of 4.5V and a maximum of 18V, with a typical operating supply current of 5.2mA. Offers an input bias current of 0.1pA and an input offset voltage of 500µV. This RoHS compliant component boasts a slew rate of 3V/µs and an output current of 25mA per channel.
Texas Instruments ACF2101BU/1K technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 3V/µs |
| Supply Current | 5.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ACF2101BU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
