
7-bit, dual 1.5-GSPS or single 3.0-GSPS analog-to-digital converter (ADC) featuring differential inputs. This IC offers a sampling rate of 3GS/s with a resolution of 7 bits. Key performance metrics include a Differential Nonlinearity of 0.6 LSB and Integral Nonlinearity of 0.9 LSB, alongside a Signal-to-Noise Ratio of 43.2dB and Spurious-Free Dynamic Range of 61dB. The device operates with a supply voltage range of 1.8V to 2V and is housed in a 128-HLQFP package with tin, matte contact plating. It supports LVDS and parallel interfaces and operates across a temperature range of -40°C to 85°C.
Texas Instruments ADC07D1520CIYB/NOPB technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 7 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Power Consumption | 1.9W |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Sampling Rate | 3GS/s |
| Signal to Noise Ratio (SNR) | 43.2dB |
| Spurious-free dynamic range (SFDR) | 61dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC07D1520CIYB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
