The ADC0802LCJ is an 8-bit successive approximation analog-to-digital converter with a supply voltage of 5V and a maximum supply current of 1.8mA. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin DIP package. The device has a maximum analog input voltage of 5.05V and a minimum analog input voltage of -0.05V. It is designed for industrial temperature applications and is suitable for use in a variety of analog-to-digital conversion applications.
Texas Instruments ADC0802LCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0802LCJ to view detailed technical specifications.
No datasheet is available for this part.