
The ADC0802LCWMX/NOPB is an 8-bit single channel analog-to-digital converter from Texas Instruments. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a maximum power dissipation of 125mW. It is RoHS compliant and available in tape and reel packaging. The ADC0802LCWMX/NOPB has a sampling rate of 1.5Msps and supports single supply operation.
Texas Instruments ADC0802LCWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0802LCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
