The ADC08032BIN is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 7mA. The device is available in a DIP-8 package with a width of 7.62mm and a length of 9.817mm. The ADC08032BIN is designed for use in a variety of applications requiring high accuracy and reliability.
Texas Instruments ADC08032BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC08032BIN to view detailed technical specifications.
No datasheet is available for this part.