
8-Bit Analog-to-Digital Converter (ADC) for microcontroller interfacing. Features a 10 kS/s conversion rate and a differential input type with a parallel interface. Operates from a 4.5V to 6.3V supply voltage, with a typical 5V operating voltage. Packaged in a 20-pin SOIC surface-mount case, this unipolar ADC offers 8-bit resolution.
Texas Instruments ADC0804LCWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Current | 1.9mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0804LCWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
