
8-bit, unipolar analog-to-digital converter featuring a single differential input channel. This integrated circuit offers a parallel interface for microprocessor compatibility and a resolution of 8 bits. It operates from a single 4.5V to 6.3V supply voltage, with a typical power consumption of 5.5mW. Packaged in a 20-pin SOIC with tin contact plating, this surface-mount component is designed for operation between -40°C and 70°C.
Texas Instruments ADC0804LCWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875W |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0804LCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
