Texas Instruments ADC0805LCN/NOPB technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 1.1mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 875mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4600S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0805LCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.