
8-bit Analog-to-Digital Converter (ADC) with a 60MS/s sampling rate. Features single-ended input, parallel interface, and 1.3LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply, with a typical power consumption of 88mW. Housed in a 24-TSSOP package for surface mounting, this unipolar converter offers 47dB signal-to-noise ratio and is RoHS compliant.
Texas Instruments ADC08060CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 60000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 88mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08060CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
