The ADC08061CIWM/NOPB is an 8-bit analog-to-digital converter from Texas Instruments with a sampling rate of 1.5MS/s and an operating supply voltage of 5V. It is available in a SOIC W package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power dissipation of 875mW.
Texas Instruments ADC08061CIWM/NOPB technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 875mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08061CIWM/NOPB to view detailed technical specifications.
No datasheet is available for this part.