The ADC08062BIN is an 8-bit analog-to-digital converter with a flash conversion method and a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 26.075mm. The ADC08062BIN is designed for use in applications where high-speed conversion is required, with an analog input voltage range of -0.1V to 5.6V.
Texas Instruments ADC08062BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.6 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC08062BIN to view detailed technical specifications.
No datasheet is available for this part.