
8-bit, single-channel analog-to-digital converter (ADC) with 8 analog inputs. Features a parallel interface and a unipolar, single-ended input type. Operates with a 5V supply voltage, consuming 1.5mW of power. Packaged in a 28-PLCC for surface mounting, with a conversion rate of 10 kS/s. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments ADC0808CCVX/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0808CCVX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
