
8-bit Analog-to-Digital Converter (ADC) with an 8-channel multiplexer, offering a 10 kS/s conversion rate. Features a single-ended input type and a parallel interface for microprocessor compatibility. Operates from a 4.5V to 6V supply voltage with a typical 5V operating voltage. Packaged in a 28-pin PLCC for surface mounting, with tin-lead contact plating. Rated for an operating temperature range of -40°C to 85°C.
Texas Instruments ADC0809CCVX technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 10KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0809CCVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
