Texas Instruments ADC08100EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Radiation Hardening | No |
| Sampling Rate | 130000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08100EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.