The ADC0811BCV is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 2.5mA. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is available in a 20-pin QCCJ package. The ADC0811BCV is designed for use in a variety of applications, including data acquisition and measurement systems.
Texas Instruments ADC0811BCV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0811BCV to view detailed technical specifications.
No datasheet is available for this part.