Texas Instruments ADC081500CIYB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 1500000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081500CIYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.