8-Bit Analog-to-Digital Converter (ADC) with a 1.5 GSPS sampling rate. Features differential input type and LVDS/Parallel interface. Offers 0.6 LSB Differential Nonlinearity and 0.9 LSB Integral Nonlinearity. Operates with a 1.8V to 2V supply voltage and a power consumption of 1.2W. Packaged in a 128-HLQFP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC081500CIYB/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Conversion Rate | 1500000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.2W |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081500CIYB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.