
8-Bit Analog-to-Digital Converter (ADC) featuring a 16-channel multiplexer. This component offers a 10 kS/s conversion rate with single-ended input and parallel interface. It operates with a 5V supply voltage, a single supply type, and a power consumption of 15mW. The device is housed in a 40-PDIP package for through-hole mounting and supports an operating temperature range of -40°C to 85°C.
Texas Instruments ADC0816CCN technical specifications.
| Package/Case | DIP |
| Conversion Rate | 10KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0816CCN to view detailed technical specifications.
No datasheet is available for this part.
