
8-Bit Analog-to-Digital Converter (ADC) with 16-channel multiplexer. Features a 10 kS/s conversion rate and single-ended input type with parallel interface. Operates with a 4.5V to 6V supply voltage, nominal supply current of 300µA, and power consumption of 15mW. Packaged in a 40-pin PDIP for through-hole mounting, with tin matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADC0816CCN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0816CCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
