The ADC0817CCN is an 8-bit successive approximation analog-to-digital converter with a temperature range of -40 to 85°C. It has 40 terminals and is packaged in a 40-pin DIP. The converter operates on a nominal supply voltage of 5V and can handle analog input voltages from -0.1 to 6.1V. It is designed for industrial applications and is manufactured by Texas Instruments.
Texas Instruments ADC0817CCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.1 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0817CCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.