
8-Bit Analog-to-Digital Converter (ADC) featuring a 16-channel multiplexer for single-ended inputs. This component offers a conversion rate of 10 kS/s and a parallel interface for microprocessor compatibility. It operates from a 4.5V to 6V supply voltage with a nominal supply current of 300µA. The device is housed in a 40-PDIP package with tin, matte contact plating, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 875mW.
Texas Instruments ADC0817CCN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0817CCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
