The ADC0819CCV is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and a quad terminal position. The device is packaged in a 28-pin CC-28 package and is rated for industrial temperature grade. The ADC0819CCV has a nominal supply voltage of 5V and can handle analog input voltages up to 6.05V and as low as -0.05V.
Texas Instruments ADC0819CCV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.05 |
| Analog Input Voltage-Min | -0.05 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0819CCV to view detailed technical specifications.
No datasheet is available for this part.