Texas Instruments ADC081C021CIMK technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 0.25LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 188.9KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC081C021CIMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.