This 8-bit successive approximation analog-to-digital converter operates over a supply voltage of 3V and features an analog input voltage range of 0V to 5.5V. The device is packaged in a 6-pin VSSOP and is rated for industrial temperature operation from -40°C to 105°C. The ADC081C021CIMKX is a single-function device with a pin count of 6 and a temperature grade of industrial.
Texas Instruments ADC081C021CIMKX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC081C021CIMKX to view detailed technical specifications.
No datasheet is available for this part.