Texas Instruments ADC081S021EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081S021EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.