
8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 500 kS/s conversion rate and SPI serial interface. This unipolar, single-ended input device offers 8-bit resolution and a signal-to-noise ratio of 49.6dB. It operates from a single 5V supply with a typical power consumption of 1.6mW. Packaged in a SOT-23-6 surface-mount case, it is supplied on tape and reel.
Texas Instruments ADC081S051CIMF technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081S051CIMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
