
8-Bit, 1-Channel SAR Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features SPI serial interface, 0.3 LSB Integral Nonlinearity (INL), and 0.2 LSB Differential Nonlinearity. Operates from a 2.7V to 5.25V single supply, consuming 1.6mW. Packaged in a 6-SOT-23 for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC081S051CIMF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.4LSB |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081S051CIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
