
8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 500 kS/s conversion rate. This successive approximation ADC offers a serial SPI interface and a single-ended input type. With an integral nonlinearity of 0.3 LSB and a signal-to-noise ratio of 49.6 dB, it operates from a single 5V supply. The surface-mount component is packaged in a 6-pin PDSO/LLP.
Texas Instruments ADC081S051CISD technical specifications.
| Conversion Rate | 500KS/s |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081S051CISD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
