
8-bit Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features a single-ended input and SPI, serial, 3-wire interface. Operates from a single 5V supply with a power consumption of 1.6mW. This surface mount component offers an 8-bit resolution and a Signal-to-Noise Ratio (SNR) of 49.6dB.
Texas Instruments ADC081S051CISDX technical specifications.
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081S051CISDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
