
8-bit, 200MS/s analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. This surface-mount component offers a 47dB signal-to-noise ratio and operates with a 2.7V to 3.6V supply voltage. The device boasts an integral nonlinearity of -1.2LSB and a maximum power dissipation of 21mW. Packaged in a 24-TSSOP, it supports a temperature range of -40°C to 85°C.
Texas Instruments ADC08200CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200000KS/s |
| Height | 1.2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 210mW |
| Power Dissipation | 21mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Current | 70mA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08200CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
