Texas Instruments ADC0820BCWM technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 875mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0820BCWM to view detailed technical specifications.
No datasheet is available for this part.