8-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a parallel interface and flash conversion method. This surface-mount device operates with a single 5V supply voltage, ranging from 4.5V to 8V, and offers a sampling rate of 181 kS/s. The component is RoHS compliant and housed in a 20-pin SOIC package.
Texas Instruments ADC0820BCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 875mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 181000S/s |
| Supply Current | 7.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0820BCWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
