
8-bit, single-channel analog-to-digital converter (ADC) featuring a parallel interface and a conversion rate of 667 kS/s. This unipolar, single-ended input device offers 8-bit resolution and operates from a single 5V supply. Packaged in a 20-pin SOIC surface-mount configuration, it has a maximum power dissipation of 875mW and an operating temperature range of 0°C to 70°C.
Texas Instruments ADC0820BCWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 667KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0820BCWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
