
High-speed, 8-bit analog-to-digital converter (ADC) with track/hold function, offering a 667 kS/s conversion rate. Features a single-ended input and parallel interface, operating from a 4.5V to 8V single supply. Packaged in a 20-SOIC W surface-mount case with tin-matte contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADC0820BCWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0820BCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
