
High-speed 8-bit analog-to-digital converter (ADC) featuring a parallel interface. This general-purpose IC offers an 8-bit resolution with a sampling rate of 667 kS/s. Designed for through-hole mounting in a DIP package, it operates with a single supply voltage of 5V, within a range of 4.5V to 8V. The component has a maximum power dissipation of 875mW and operates between 0°C and 70°C.
Texas Instruments ADC0820CCN technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 875W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0820CCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
