
8-bit analog-to-digital converter (ADC) with a unipolar, single supply voltage of 5V. Features a track/hold function and parallel interface for microprocessor compatibility. Offers a sampling rate of 667 kS/s with a maximum power dissipation of 875mW. Packaged in a 20-pin DIP with through-hole mounting and tin-matte contact plating. Operates across a temperature range of -40°C to 85°C.
Texas Instruments ADC0820CCN/NOPB technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 3.302mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| Width | 6.604mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0820CCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
