
8-Bit Analog-to-Digital Converter (ADC) with track-and-hold functionality. Features a 667 kS/s conversion rate and a parallel interface for microprocessor compatibility. Operates from a 4.5V to 8V supply voltage with a nominal supply current of 7.5mA. Packaged in a 20-SOIC surface-mount case, this unipolar converter supports a single-ended analog input and has an operating temperature range of -40°C to 85°C.
Texas Instruments ADC0820CCWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 667KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 2.34mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| Width | 7.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0820CCWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
