
8-Bit Analog-to-Digital Converter (ADC) with track/hold function, featuring a parallel interface and unipolar polarity. This general-purpose IC operates with a 5V supply voltage, consuming 75mW of power. It offers a sampling rate of 667 kS/s and is housed in a 20-SOIC surface-mount package with tin, matte contact plating. The component is RoHS compliant and designed for operation within a temperature range of 0°C to 70°C.
Texas Instruments ADC0820CCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 2.34mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0820CCWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
