
The ADC0820CCWMX is an 8-bit single-ended analog-to-digital converter with a conversion rate of 667 kilosamples per second. It operates from a single 5V supply and is packaged in a surface mount SOIC-20 package. The device is designed for use in applications where high-speed conversion is required, and it can dissipate up to 875 milliwatts of power. The ADC0820CCWMX is specified to operate over a temperature range of 0 to 85 degrees Celsius.
Texas Instruments ADC0820CCWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 667KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0820CCWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
