
8-Bit Analog-to-Digital Converter (ADC) with track/hold function. Features a 667 kS/s conversion rate and single-ended input. Operates with a single 5V supply voltage, consuming 75mW of power. Interface options include Parallel and Serial (SPI). Packaged in a 20-SOIC case for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADC0820CCWMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0820CCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
