The ADC0820CJ is an 8-bit analog-to-digital converter with a flash method architecture. It operates from a 5V supply voltage with a maximum supply current of 15mA. The device is available in a DIP20 package and is rated for operation over a temperature range of -55°C to 125°C. The ADC0820CJ is suitable for use in military-grade applications.
Texas Instruments ADC0820CJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 10.1 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0820CJ to view detailed technical specifications.
No datasheet is available for this part.