
8-Bit, 2-Channel Analog-to-Digital Converter (ADC) with a sampling rate up to 500 kS/s. Features single-ended inputs, SPI serial interface, and a unipolar output. Operates from a 2.7V to 5.25V supply with a nominal supply current of 1.9mA. Offers excellent linearity with Integral Nonlinearity (INL) of -0.3 LSB and Differential Nonlinearity (DNL) of 0.3 LSB. Packaged in an 8-VSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC082S051CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.9mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC082S051CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
