8-bit Analog-to-Digital Converter (ADC) with a 3GS/s sampling rate and 45.3dB Signal-to-Noise Ratio. Features differential input type, parallel interface, and 0.6LSB Differential Nonlinearity. Operates with a single supply voltage between 1.8V and 2V, with a typical power consumption of 1.9W. Packaged in LQFP with Tin, Lead contact plating, suitable for surface mounting.
Texas Instruments ADC083000CIYB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 3000000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 3GS/s |
| Signal to Noise Ratio (SNR) | 45.3dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC083000CIYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.