
8-bit, 1-channel Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a 31 kS/s conversion rate and operates from a 4.5V to 6.3V single supply voltage. This general-purpose ADC is housed in a PDIP package for through-hole mounting, with a maximum power dissipation of 800mW.
Texas Instruments ADC0831CCN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 31KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| Supply Current | 900uA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0831CCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
