
8-bit, 1-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a 31 kS/s conversion rate and unipolar polarity. Operates from a 4.5V to 6.3V supply voltage with a typical 5V operating voltage and 900µA supply current. Packaged in a 14-pin SOIC surface-mount case, this component has a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Texas Instruments ADC0831CCWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 31KS/s |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| Supply Current | 900uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0831CCWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
