
The ADC0831CCWMX is an 8-bit analog-to-digital converter with a conversion rate of 31KS/s and an operating supply voltage of 5V. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 800mW. It is not RoHS compliant and contains lead.
Texas Instruments ADC0831CCWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 31KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0831CCWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
